Quad 2-input XOR gate IC featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 8.8ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. The device is RoHS compliant and packaged in a 14-pin SOIC format.
Texas Instruments SN74AHCT86DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT86DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.