
Hex inverter IC featuring CMOS technology, operating from a 2V to 5.5V supply range with a typical 5V operating voltage. This surface mount component, housed in a SOIC package, offers six independent inverter gates, each with a single input and capable of 8mA output current. Experience a 7ns propagation delay and 12ns turn-on delay time, with a low quiescent current of 2uA. Designed for broad temperature performance from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCU04DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.