
Hex Inverter IC, CMOS technology, featuring six independent inverting gates. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 12ns and turn-on delay of 8ns. Designed for surface mounting in a 14-TSSOP package, it supports output currents of 8mA (low level) and -8mA (high level). This RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AHCU04PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
