16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This BICMOS technology component offers 16 non-inverting channels with a maximum operating supply voltage of 3.6V and an operating supply voltage of 3.3V. It supports a high level output current of -25mA and a low level output current of 25mA, with a propagation delay of 1.3ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a TFSOP.
Texas Instruments SN74ALB16244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 3.7mA |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALB16244DGVR to view detailed technical specifications.
No datasheet is available for this part.