
16-bit WIDEBUS transceiver, surface mount, 48-pin SSOP package. Features bidirectional, 3-state outputs with 25mA low level and -25mA high level output current. Operates from 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers 2ns propagation and turn-on delay times. This BICMOS technology device is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ALB16245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 3.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALB16245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.