
Quadruple 2-input positive-NAND gate IC featuring BIPOLAR technology. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers 8mA output current. The component is housed in a 14-PDIP through-hole package with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. It supports a 0°C to 70°C operating temperature range and exhibits an 11ns propagation delay.
Texas Instruments SN74ALS00AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
