
The SN74ALS00ANE4 is a 4-input NAND gate IC from Texas Instruments, packaged in a PDIP-14 package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device has a propagation delay of 11ns and is RoHS compliant. It is available in a package quantity of 25 units, packaged in a rail/tube format. The IC has a high level output current of -8mA and a low level output current of 400uA.
Texas Instruments SN74ALS00ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
