The SN74ALS00ANSRG4 is a quad NAND gate integrated circuit from Texas Instruments. It features a surface mount SOP package, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of 0°C to 70°C. It has a propagation delay of 11ns and a high level output current of -400uA, as well as a low level output current of 8mA. The RoHS compliant device is available in a tape and reel packaging with 2000 units per package.
Texas Instruments SN74ALS00ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ANSRG4 to view detailed technical specifications.
No datasheet is available for this part.