
Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates. Operating within a 4.5V to 5.5V supply voltage range, it offers a maximum propagation delay of 12ns. The component is housed in a 14-PDIP package for through-hole mounting, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. It supports a low-level output current of 400µA and a high-level output current of -8mA. This RoHS compliant device operates from 0°C to 70°C.
Texas Instruments SN74ALS02ANE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Turn-On Delay Time | 12ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS02ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.