
Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates, each with two input lines and one output line. Operating within a supply voltage range of 4.5V to 5.5V, it offers a low-level output current of 400µA and a high-level output current of -8mA. The component supports surface mounting via its SOP package, with a maximum operating temperature of 70°C and a minimum of 0°C. Propagation delay is specified at 12ns, and the device is RoHS compliant and lead-free.
Texas Instruments SN74ALS02ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 12ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS02ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.