
Quad 2-input NAND gate IC featuring open-collector outputs. This bipolar logic component operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high-level output current of -8mA and a low-level output current of 0mA, with a maximum output current of 8mA. The device is packaged in a 14-SOIC surface-mount format, suitable for operation between 0°C and 70°C. Propagation delay is rated at 50ns.
Texas Instruments SN74ALS03BDR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS03BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
