The SN74ALS03BDRE4 is a 4-channel NAND gate IC with a SOIC package, suitable for surface mount applications. It operates within a temperature range of 0 to 70°C and has a propagation delay of 50ns. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle an output current of 8mA and has a high level output current of -8mA. The IC is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74ALS03BDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS03BDRE4 to view detailed technical specifications.
No datasheet is available for this part.