
Surface mount hex inverter IC featuring six independent inverting gates. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Delivers 8mA low-level output current and -400µA high-level output current. Boasts an 11ns propagation delay and 11ns turn-on delay time. Packaged in a 14-SOIC case, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74ALS04BDE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS04BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
