Hex inverters with open-collector outputs, featuring 6 independent inverting gates. This surface-mount integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 8mA. The component is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. It supports a temperature range from 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS05AD technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS05AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.