
Bipolar inverter IC featuring 6 independent inverting gates with open-collector outputs. Operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. Delivers 8mA low-level output current and -100µA high-level output current. Packaged in a 14-SOIC surface-mount format, this RoHS-compliant component offers a propagation delay of 54ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS05ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS05ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
