Hex Inverters with Open-Collector Outputs, PDIP package, featuring 6 independent inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 8mA. This through-hole mounted component offers a high-level output current of -100µA and a propagation delay of 54ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74ALS05AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS05AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.