
Hex Inverters with Open-Collector Outputs, featuring 6 independent inverting buffer gates. This surface-mount IC operates with a 4.5V to 5.5V supply voltage and offers a typical output current of 8mA at low level and -100µA at high level. With a propagation delay of 54ns, it is constructed using BIPOLAR technology and is RoHS compliant. Packaged in a 14-SO format on tape and reel, this component is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS05ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS05ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
