Quadruple 2-input positive-AND gates, surface mount, SOIC package. Features 4 independent AND gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 4.5V to 5.5V, offering a low-level output current of 8mA and a high-level output current of -400uA. Propagation delay is 14ns, with an operating temperature range from 0°C to 70°C. RoHS compliant.
Texas Instruments SN74ALS08DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS08DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.