
The SN74ALS08NE4 is a 4-bit AND gate integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This device features a propagation delay of 14ns and is available in a 14-pin DIP package. The SN74ALS08NE4 is compliant with RoHS regulations and is packaged in quantities of 25 in rail or tube packaging.
Texas Instruments SN74ALS08NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS08NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
