
Quadruple 2-input positive AND gate IC, featuring 4 independent AND gates in a 14-SO package. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports surface mount installation. Offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 14ns. This RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS08NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS08NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
