Quad 2-input AND gate IC, featuring 4 independent AND gates with 2 inputs each. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 8mA. This surface-mount component, packaged in SOIC, has a propagation delay of 54ns and a maximum operating temperature of 70°C. The integrated circuit is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74ALS09DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 0mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS09DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.