
Hex Inverting Driver, featuring six independent inverting buffer gates. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a maximum output current of 24mA. It offers a low-level output current of 24mA and a high-level output current of -15mA, with a propagation delay of 7ns. Packaged in a 14-SOIC format, this RoHS-compliant device is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS1004D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1004D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
