Bipolar inverter IC featuring 6 independent channels with open-collector outputs. Operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. Delivers a low-level output current of 24mA and a high-level output current of -100µA. Packaged in a 14-SOIC surface-mount configuration, this RoHS-compliant component offers a propagation delay of 30ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS1005DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1005DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.