
Hex non-inverting buffer IC featuring 6 independent buffer elements, each with one input and one output. This surface-mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a low-level output current of 24mA. The buffer offers a propagation delay of 30ns and is designed for operation between 0°C and 70°C. Packaged in a 14-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS1035DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1035DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
