Hex noninverting buffer IC featuring open-collector outputs. This logic gate IC offers 6 independent buffer elements, each with one input and one output. Operating from a 4.5V to 5.5V supply range, it provides a low-level output current of 24mA and a high-level output current of -100µA. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of 0°C to 70°C with a propagation delay of 30ns.
Texas Instruments SN74ALS1035NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1035NE4 to view detailed technical specifications.
No datasheet is available for this part.