
Dual JK-type positive-edge triggered flip-flop IC, featuring two independent circuits, each with one bit. This logic IC operates at a maximum frequency of 34MHz with a propagation delay of 18ns and a turn-on delay time of 3ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides TTL output with 8mA low-level output current and -400µA high-level output current. Designed for through-hole mounting in a PDIP package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS109ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS109ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
