
Triple 3-input positive-NAND gates in a 14-SOIC package, featuring BIPOLAR technology and a 74ALS series designation. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 400µA and a high-level output current of -8mA. Propagation delay is 11ns, with a quiescent current of 1.2mA. Designed for surface mount termination, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74ALS10AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS10AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
