
Octal buffer/driver featuring 8 non-inverting channels with 3-state outputs. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -15mA and a low level output current of 16mA, with a propagation delay of 14ns. Designed for through-hole mounting in a 20-PDIP package, this component functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74ALS1244AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1244AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
