
8-bit bidirectional transceiver, featuring 3-state true outputs and inverting logic function. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports 16mA high and low level output current. This surface mount component, housed in a 20-pin SO package, offers a 13ns propagation delay and is RoHS compliant.
Texas Instruments SN74ALS1245ANSR technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1245ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
