8-to-3 line decoder/demultiplexer with latch function. Features inverted outputs, a single independent circuit, and operates from a 4.5V to 5.5V supply. This surface-mount component offers a low-level output current of 8mA and a high-level output current of -400uA. With a propagation delay of 20ns and a turn-on delay of 22ns, it is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74ALS137ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.