
8-bit, 3-line to 8-line decoder/demultiplexer with address latches. Features a single independent circuit, BIPOLAR technology, and a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 8 outputs with a low-level output current of 8mA and a high-level output current of -400uA. Includes a propagation delay of 20ns and a turn-on delay time of 22ns, with a bandwidth of 75MHz. Packaged in a 16-PDIP for through-hole mounting, operating between 0°C and 70°C, and is RoHS compliant.
Texas Instruments SN74ALS137AN technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
