3-line to 8-line decoder/demultiplexer with address latches, featuring 8 output lines and 3 input lines. This integrated circuit operates with a 5V supply voltage, a bandwidth of 75MHz, and a propagation delay of 20ns. Designed for through-hole mounting in a PDIP package, it offers independent circuits and inverting polarity. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS137ANE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.