
3-line to 8-line decoder/demultiplexer IC with 75MHz bandwidth. Features 3 input lines and 8 output lines, operating from a 4.5V to 5.5V supply. This single circuit, surface-mount device offers a propagation delay of 22ns and is packaged in a 16-SOIC format. It supports a low level output current of 8mA and a high level output current of -400uA, with a maximum output current of 50mA. RoHS compliant and manufactured using BIPOLAR technology.
Texas Instruments SN74ALS138AD technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Voltage | 500mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
