
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 75MHz bandwidth and a propagation delay of 14ns. The component is housed in a 16-PDIP through-hole package, with a maximum operating temperature of 70°C.
Texas Instruments SN74ALS139N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 320mW |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 15ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.