Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs. This logic IC offers two independent circuits, each with two input lines and four output lines. Operating from a 4.5V to 5.5V supply, it provides a typical 5V operating voltage and exhibits a propagation delay of 14ns. The component is designed for surface mounting in a SOP package and is RoHS compliant.
Texas Instruments SN74ALS139NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS139NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.