
8-bit, 1-of-8 data selector/multiplexer IC featuring a 75MHz bandwidth and 15ns propagation delay. This surface mount device operates with a single supply voltage ranging from 4.5V to 5.5V, providing a high level output current of 24mA and a low level output current of 2.6mA. Packaged in a 16-SOIC format, it is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS151DRE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS151DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
