The SN74ALS151NSRG4 is a single supply multiplexer with 8 independent input lines and 1 output line. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 15ns. The device is packaged in a SOP16 package and is RoHS compliant. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with high and low level output currents of 24mA and 2.6mA, respectively.
Texas Instruments SN74ALS151NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS151NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.