
Dual 1-of-4 data selectors/multiplexers featuring 75MHz bandwidth and 21ns propagation delay. This integrated circuit offers two independent 4-input multiplexer circuits, each with non-inverting logic. Operating from a 5V supply, it provides 24mA high-level output current and 2.6mA low-level output current. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74ALS153N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Thickness | 3.9mm |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
