Dual 1-of-4 data selectors/multiplexers featuring a 75MHz bandwidth and 15ns propagation delay. This integrated circuit offers two independent multiplexer circuits, each with four input lines and one output line. Designed for through-hole mounting in a PDIP package, it operates with a single supply voltage range of 4.5V to 5.5V. The component supports a high-level output current of 24mA and a low-level output current of 2.6mA, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74ALS153NE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS153NE4 to view detailed technical specifications.
No datasheet is available for this part.