8-bit, 2-to-4 line demultiplexer and decoder IC with open-collector outputs. Features 12 channels, 8 outputs, and a 75MHz bandwidth. Operates with a single 5V supply voltage (4.5V to 5.5V) and offers a propagation delay of 55ns. Surface mountable in a 16-SOIC package, this lead-free component is RoHS compliant.
Texas Instruments SN74ALS156D technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS156D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
