Surface mount demultiplexer/decoder IC featuring 2 input lines and 4 output lines. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers an 8mA low-level output current with a -100µA high-level output current. The device provides an inverting logic function with a propagation delay of 55ns. It is packaged in a 16-SOIC case and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS156DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS156DG4 to view detailed technical specifications.
No datasheet is available for this part.