8-bit, 2-to-4 line demultiplexer/decoder with open-collector outputs. Features a 75MHz bandwidth and 55ns propagation delay. Operates with a single 5V supply voltage (4.5V to 5.5V range) and supports surface mount installation in a 16-SOIC package. Offers 12 channels and inverting polarity, with a high-level output current of -100µA and a low-level output current of 8mA. Suitable for applications requiring up to 70°C operating temperature.
Texas Instruments SN74ALS156DR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS156DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
