
8-bit, 1-to-8 demultiplexer and decoder with open-collector outputs. Features a 75MHz bandwidth and 55ns propagation delay. Operates with a single 5V supply voltage (4.5V to 5.5V) and supports through-hole mounting in a 16-PDIP package. Offers 8 outputs and 12 channels, with a low-level output current of 8mA and high-level output current of -100uA. This RoHS compliant component is designed for bipolar technology.
Texas Instruments SN74ALS156N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS156N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
