
Quadruple 1-of-2 data selectors/multiplexers featuring 4 independent circuits. This logic IC offers 8 total inputs and 4 outputs, with 2 input lines per channel. Operating with a single 5V supply, it provides a 75MHz bandwidth and a 9ns propagation delay. Designed for surface mount, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments SN74ALS157ANSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS157ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
