Quadruple 1-of-2 data selectors/multiplexers featuring 4 independent circuits, each with 2 data inputs and 1 output. This logic IC offers a 75MHz bandwidth and operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Designed for through-hole mounting in a 16-PDIP package, it provides a low-level output current of 8mA and a high-level output current of -400uA. The device supports an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS158N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
