
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. This integrated circuit operates with a 5V supply voltage, accepting a range from 4.5V to 5.5V. It delivers 16mA high-level output current and 15mA low-level output current. The component is housed in a 20-pin PDIP package, designed for through-hole mounting. It supports an operating temperature range of 0°C to 70°C and boasts a propagation delay of 13ns. This RoHS compliant device utilizes BIPOLAR technology.
Texas Instruments SN74ALS1645AN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 25ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1645AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.