
8-bit parallel-out serial shift register, featuring 8 output lines and a unidirectional data flow. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and functions across a temperature range of 0°C to 70°C. This surface-mount component utilizes BIPOLAR technology with a propagation delay of 11ns and a turn-on delay time of 20ns. Packaged in a 14-SOIC case, it is RoHS compliant.
Texas Instruments SN74ALS164AD technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS164AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
