
8-bit serial-in, parallel-out shift register IC designed for through-hole mounting in a PDIP package. Features a unidirectional data flow with 2 input lines and 8 output lines, operating at a nominal 5V supply voltage (4.5V to 5.5V range). This bipolar technology component offers a propagation delay of 11ns and a turn-on delay time of 20ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN74ALS164ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS164ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.