
8-bit serial shift register, surface mount, SOIC package. Features parallel-load capability and unidirectional data flow. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a temperature range of 0°C to 70°C. Includes 9 input lines and 1 output line with a propagation delay of 14ns. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74ALS165DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS165DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
