
8-bit serial shift register with parallel load capability. Features a unidirectional data flow and operates at a maximum frequency of 45MHz. This through-hole mounted component is housed in a 16-PDIP package and supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. Propagation delay is 14ns, and turn-on delay time is 22ns. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS165N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS165N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
